BYG10Y | Diotec
Rectifier diode, 1650 V, 1.5 A, SMA, BYG10Y
Unit Price (€ / pc.)
   0.2975 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Total Price: 
  2.97 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.2975 €
 100 pcs.
 0.1856 €
 250 pcs.
 0.1114 €
 1000 pcs.
 0.0743 €
 7500 pcs.
 0.0594 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Standard SMD Rectifier Diode, BYG10Y, Diotec
Standard Avalanche SMD Rectifier Diode
Features
- Controlled avalanche characteristic
- High average forward current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 1650 V | |
| Forward Current | 1.5 A | |
| Rated blocking voltage | 1600 V | |
| Version | rectifier diode | |
| Enclosure | SMA | |
| Voltage V RRM (peak reverse voltage) | 1600 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| MSL | MSL 1 | 
| Original Packaging | Reel with 7,500 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 