BY8 | Diotec

High voltage diode, 8000 V, 0.5 A, D7.3x22, BY8

Order No.: 70S0346
MPN:
BY8
BY8 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
2,070.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.0353 €

Standard Recovery High Voltage Rectifier Diode, BY8, Diotec

Features

  • High creepage and clearance
  • Compliant to RoHS

Applications

  • High voltage rectification at 50/60 Hz
  • Commercial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 0.5 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 8000 V
Assembly axial
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 8000 V
Enclosure D7.3x22
Junction temperature (min.) -50 °C
Version high voltage diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No