BY550-800 | Diotec
Rectifier diode, 800 V, 5 A, D5.4x7.5, BY550-800
Unit Price (€ / pc.)
0.0823 € *
Standard delivery time from the manufacturer is: 4 Weeks
Standard Rectifier Diode, BY550-800, Diotec
Standard Recovery Rectifier Diode
Features
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 800 V | |
| min. operating temperature | -50 °C | |
| Enclosure | D5.4x7.5 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| Forward Current | 5 A | |
| Number of diodes | 1 | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Assembly | THT | |
| Version | rectifier diode | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,250 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |