BY550-600 | Diotec
Rectifier diode, 600 V, 5 A, DO-201AD, BY550-600
Unit Price (€ / pc.)
0.2273 € *
Available: 1,299 pcs.
Available in 4 Days: 86,250 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2273 €
10 pcs.
0.1618 €
100 pcs.
0.1345 €
1000 pcs.
0.1166 €
2500 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY550-600, 5.0 A, 600 V, DO201AD, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 5 A | |
| Version | standard recovery diode | |
| Enclosure | DO-201AD | |
| Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |