BY500-50 | Diotec
Fast rectifier diode, 50 V, 5 A, D5.4x7.5, BY500-50
Order No.: 70S0256
MPN:
BY500-50
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2071 €
250 pcs.
0.1238 €
500 pcs.
0.0826 €
1250 pcs.
0.0660 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Recovery Rectifier Diode, BY500-50, Diotec
Features
- High forward surge current
- Compliant to RoHS
Applications
- Rectification of medium frequencies
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 5 A | |
| max. operating temperature | 175 °C | |
| Assembly | axial | |
| Breakdown voltage | 1.3 V | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 50 V | |
| Enclosure | D5.4x7.5 | |
| Junction temperature (max.) | 175 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | fast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |