BY448G | Diotec
Rectifier diode, 1650 V, 1.5 A, DO-201, BY448G
Unit Price (€ / pc.)
   0.0754 €  *  
   Available in 4 Days: 35,700 pcs. - if ordered today  
 Fast Rectifier Diode, BY448G, Diotec
Fast Recovery Rectifier Diode
Features
- High forward surge current
- Lower forward voltage drop
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Free-wheeling diodes
- Clamper and Damper circuits
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 1650 V | |
| Forward Current | 1.5 A | |
| Version | rectifier diode | |
| Enclosure | DO-201 | |
| Voltage V RRM (peak reverse voltage) | 1650 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| Original Packaging | Ammopack with 1,700 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 