BY398 | Diotec

Fast rectifier diode, 400 V, 3 A, DO-201AD, BY398

Order No.: 09S3936
EAN: 4099879040381
MPN:
BY398
Series: BY
BY398 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.1868 €
250 pcs.
0.1121 €
500 pcs.
0.0747 €
1700 pcs.
0.0597 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 3 A
max. operating temperature 150 °C
Assembly THT
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 400 V
Surge blocking voltage V RMS 400 V
Enclosure DO-201AD
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Version fast recovery diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Ammopack with 1,700 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15