BY397 | Diotec
Fast rectifier diode, 200 V, 3 A, DO-201AD, BY397
Unit Price (€ / pc.)
0.2868 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2868 €
100 pcs.
0.1797 €
250 pcs.
0.1075 €
500 pcs.
0.0716 €
1700 pcs.
0.0574 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 3 A | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Enclosure | DO-201AD | |
| Junction temperature (max.) | 150 °C | |
| Junction temperature (min.) | -50 °C | |
| Version | fast recovery diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,700 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |