BY255 | Diotec

Rectifier diode, 1300 V, 3 A, DO-201, BY255

Order No.: 09S3929
EAN: 4099879040350
MPN:
BY255
Series: BY
BY255 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0633 € *
Available in 4 Days: 153,000 pcs. - if ordered today
Total Price:
107.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
0.0633 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 1300 V
Forward Current 3 A
Rated blocking voltage 1000 V
Version standard recovery diode
Enclosure DO-201
Voltage V RRM (peak reverse voltage) 1300 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,700 pieces
Country of origin CN
Compliance
Property Value
Substance description Lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15