BY254 | Diotec
Rectifier diode, 800 V, 3 A, DO-201, BY254
Unit Price (€ / pc.)
   0.3451 €  *  
   Available: 838 pcs. 
   Available in 4 Days: 5,100 pcs. - if ordered today  
 Total Price: 
  0.35 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 0.3451 €
 10 pcs.
 0.1345 €
 100 pcs.
 0.1000 €
 500 pcs.
 0.0774 €
 1000 pcs.
 0.0619 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY254, 3.0 A, 800 V, DO201
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 800 V | |
| Forward Current | 3 A | |
| Version | standard recovery diode | |
| Enclosure | DO-201 | |
| Voltage V RRM (peak reverse voltage) | 800 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| Original Packaging | Reel with 1 piece | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Substance description | Lead | 
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 