BY253 | Diotec
Rectifier diode, 600 V, 3 A, DO-201, BY253
Unit Price (€ / pc.)
0.0381 € *
Available: 568 pcs.
Available in 4 Days: 331,500 pcs. - if ordered today
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY253, 3.0 A, 600 V, DO201, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 600 V | |
| min. operating temperature | -50 °C | |
| Enclosure | DO-201 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Forward Current | 3 A | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | THT | |
| Version | standard recovery diode | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |