BY2000 | Diotec

Rectifier diode, 2000 V, 3 A, DO-201, BY2000

Order No.: 09S5090
MPN:
BY2000
Series: BY
BY2000 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2056 € *
Available in 4 Days: 64,600 pcs. - if ordered today
Total Price:
349.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
0.2056 €

Standard Rectifier Diode, BY2000, Diotec

Standard Recovery Rectifier Diode

Features

  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 2000 V
Forward Current 3 A
Version rectifier diode
Enclosure DO-201
Voltage V RRM (peak reverse voltage) 2000 V
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Ammopack with 1,700 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15