BY16 | Diotec
High voltage diode, 16000 V, 0.3 A, D7.3x22, BY16
Order No.: 70S0340
MPN:
BY16
Unit Price (€ / pc.)
1.6065 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Standard Recovery High Voltage Rectifier Diode, BY16, Diotec
Features
- High creepage and clearance
- Compliant to RoHS
Applications
- High voltage rectification at 50/60 Hz
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 0.3 A | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 16000 V | |
| Assembly | axial | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 16000 V | |
| Enclosure | D7.3x22 | |
| Junction temperature (min.) | -50 °C | |
| Version | high voltage diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |