BAV99W-C | Diotec

Small signal diode, 125 mA, SOT-323, BAV99W-C

Order No.: 70S0864
MPN:
BAV99W-C
BAV99W-C Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0600 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0600 €
100 pcs.
0.0375 €
250 pcs.
0.0225 €
1000 pcs.
0.0150 €
3000 pcs.
0.0120 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, BAV99W-C, Diotec

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed Switching
  • Rectifying
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 125 mA
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Rated blocking voltage 85 V
Voltage V RRM (peak reverse voltage) 100 V
Enclosure SOT-323
Junction temperature (max.) 150 °C
Number of diodes 2
Junction temperature (min.) -55 °C
Version small signal diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15