BAV99-C | Diotec
Small signal diode, 125 mA, SOT-23, BAV99-C
Order No.: 70S0854
MPN:
BAV99-C
Unit Price (€ / pc.)
0.0628 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0628 €
100 pcs.
0.0393 €
250 pcs.
0.0236 €
1000 pcs.
0.0157 €
3000 pcs.
0.0126 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAV99-C, Diotec
Features
- Very high switching speed
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 125 mA | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Rated blocking voltage | 70 V | |
| Voltage V RRM (peak reverse voltage) | 70 V | |
| Enclosure | SOT-23 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 2 | |
| Junction temperature (min.) | -55 °C | |
| Version | small signal diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |