BAV756DW | Diotec

Small signal diode, 150 mA, SOT-363, BAV756DW

Order No.: 70S0850
MPN:
BAV756DW
BAV756DW Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2237 €
100 pcs.
0.1404 €
250 pcs.
0.0839 €
1000 pcs.
0.0559 €
3000 pcs.
0.0447 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode Array, BAV756DW, Diotec

Features

  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed Switching
  • Rectifying
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 150 mA
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Voltage V RRM (peak reverse voltage) 90 V
Enclosure SOT-363
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Version small signal diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15