BAV70-AQ | Diotec

Small signal diode, 215 mA, SOT-23, BAV70-AQ

Order No.: 70S0840
MPN:
BAV70-AQ
BAV70-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0895 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0895 €
100 pcs.
0.0559 €
250 pcs.
0.0336 €
1000 pcs.
0.0224 €
3000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, BAV70-AQ, Diotec

Features

  • Very high switching speed
  • Compliant to RoHS

Applications

  • Signal processing
  • Rectifying
  • High-speed Switching
Technical specifications
Filter Property Value
Forward Current 215 mA
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Rated blocking voltage 70 V
Voltage V RRM (peak reverse voltage) 100 V
Enclosure SOT-23
Junction temperature (max.) 150 °C
Number of diodes 2
Junction temperature (min.) -55 °C
Version small signal diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15