BAV23SE | Diotec

Small signal diode, 225 mA, SOT-23, BAV23SE

Order No.: 70S0838
MPN:
BAV23SE
BAV23SE Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available in 4 Days: 6,000 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1535 €
100 pcs.
0.0958 €
250 pcs.
0.0575 €
1000 pcs.
0.0383 €
3000 pcs.
0.0307 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, BAV23SE, Diotec

Features

  • High reverse voltage
  • Superfast Recovery
  • Low junction capacity
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 225 mA
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Rated blocking voltage 200 V
Voltage V RRM (peak reverse voltage) 250 V
Enclosure SOT-23
Junction temperature (max.) 150 °C
Number of diodes 2
Junction temperature (min.) -55 °C
Version small signal diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15