BAV21 | Diotec Semiconductors
Rectifier diode, 250 V, DO-35, BAV21
Unit Price (€ / pc.)
0.0619 € *
Available: 368 pcs.
Available in 4 Days: 480,000 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
100 pcs.
0.0571 €
500 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectifier diode, BAV21, Diotec
The BAV21 is a superfast recovery rectifier diode with high-speed switching.
Features
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-35 | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 250 V | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 200 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Diboron trioxide |
| SVHC free | No |