BAV20WS-AQ | Diotec
Small signal diode, 200 mA, SOD-323F, BAV20WS-AQ
Order No.: 70S0830
MPN:
BAV20WS-AQ
Unit Price (€ / pc.)
0.1066 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1066 €
100 pcs.
0.0666 €
250 pcs.
0.0400 €
1000 pcs.
0.0267 €
3000 pcs.
0.0213 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Switching Diode, BAV20WS-AQ, Diotec
Features
- High reverse voltage
- Superfast Recovery
- Low junction capacity
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Rectifying
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 200 mA | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Rated blocking voltage | 100 V | |
| Voltage V RRM (peak reverse voltage) | 120 V | |
| Enclosure | SOD-323F | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Version | small signal diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |