BAV19 | Diotec
Rectifier diode, TO-240AA, BAV19
Unit Price (€ / pc.)
0.0198 € *
Available in 4 Days: 30,000 pcs. - if ordered today
Rectifier diode, BAV19, Diotec
The BAV19 is a superfast recovery rectifier diode with high-speed switching.
Features
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Commercial/industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 200 °C | |
Version | rectifier diode | |
Number of diodes | 1 | |
Enclosure | TO-240AA | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 10,000 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Substance description | Diboron trioxide |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |