BAV103G | Diotec
Small signal diode, 250 mA, SOD-80, BAV103G
Order No.: 70S0818
MPN:
BAV103G
Unit Price (€ / pc.)
0.1009 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1009 €
100 pcs.
0.0631 €
250 pcs.
0.0378 €
1000 pcs.
0.0252 €
2500 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Superfast Recovery SMD Rectifier Diode, BAV103G, Diotec
Features
- Low leakage current
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 250 mA | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Rated blocking voltage | 200 V | |
| Voltage V RRM (peak reverse voltage) | 250 V | |
| Enclosure | SOD-80 | |
| Junction temperature (max.) | 175 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | small signal diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |