Unit Price (€ / pc.)
0.0438 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD rectifier diodes, type Diotec BAV1.
Super-fast reverse recovery, for the rectification of mid-range frequencies; Package material: UL 94 V-0. Junction temperature: –50 to +175 °C. Package: DO213AA (MiniMELF).
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): BAV100, 50 V, 60 V, 200 mA
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |