BAS9116 | Diotec
Small signal diode, 215 mA, DFN1006-2, BAS9116
Order No.: 70S0814
MPN:
BAS9116
Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
100 pcs.
0.0785 €
250 pcs.
0.0471 €
1000 pcs.
0.0314 €
10000 pcs.
0.0251 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Low Leakage Diode, BAS9116, Diotec
Features
- Very low leakage current
- Low junction capacitance
- Miniature case outline outline
- Compliant to RoHS
Applications
- Signal processing
- Rectifying
- Battery powered devices
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 215 mA | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Rated blocking voltage | 85 V | |
| Voltage V RRM (peak reverse voltage) | 85 V | |
| Enclosure | DFN1006-2 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Version | small signal diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |