BAS35 | Diotec
Small signal diode, 100 mA, SOT-23, BAS35
Order No.: 70S0810
MPN:
BAS35
Unit Price (€ / pc.)
0.1797 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1797 €
100 pcs.
0.1125 €
250 pcs.
0.0675 €
1000 pcs.
0.0450 €
3000 pcs.
0.0359 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAS35, Diotec
Features
- Very high switching speed
- Compliant to RoHS
Applications
- Signal processing
- High-speed Switching
- Rectifying
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Rated blocking voltage | 90 V | |
| Junction temperature (min.) | -55 °C | |
| Voltage V RRM (peak reverse voltage) | 120 V | |
| max. operating temperature | 150 °C | |
| Number of diodes | 2 | |
| Version | small signal diode | |
| Enclosure | SOT-23 | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| Forward Current | 100 mA |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |