BAS299 | Diotec
Small signal diode, 430 mA, SOT-23, BAS299
Order No.: 70S0796
MPN:
BAS299
Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
100 pcs.
0.0881 €
250 pcs.
0.0528 €
1000 pcs.
0.0352 €
3000 pcs.
0.0282 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAS299, Diotec
Features
- Two parallel diodes in dual series configuration
- Low leakage current
- Low junction capacitance
- Compliant to RoHS
Applications
- Signal processing
- High-speed Switching
- Rectifying
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 430 mA | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Rated blocking voltage | 100 V | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Enclosure | SOT-23 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 2 | |
| Junction temperature (min.) | -55 °C | |
| Version | small signal diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |