BAS21WR13 | Diotec
Small signal diode, 200 mA, SOT-323, BAS21WR13
Order No.: 70S0794
MPN:
BAS21WR13
Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0655 €
250 pcs.
0.0393 €
1000 pcs.
0.0262 €
10000 pcs.
0.0209 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAS21WR13, Diotec
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed Switching
- Polarity protection
- Rectifying
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 200 mA | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Rated blocking voltage | 200 V | |
| Voltage V RRM (peak reverse voltage) | 250 V | |
| Enclosure | SOT-323 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Version | small signal diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |