BAS21W-AQ | Diotec

Small signal diode, 200 mA, SOT-323, BAS21W-AQ

Order No.: 70S0792
MPN:
BAS21W-AQ
BAS21W-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
100 pcs.
0.0791 €
250 pcs.
0.0475 €
1000 pcs.
0.0317 €
3000 pcs.
0.0253 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, BAS21W-AQ, Diotec

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed Switching
  • Polarity protection
  • Rectifying
  • Commercial grade
Technical specifications
Filter Property Value
Forward Current 200 mA
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Rated blocking voltage 200 V
Voltage V RRM (peak reverse voltage) 250 V
Enclosure SOT-323
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -55 °C
Version small signal diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15