BAS16 | Diotec
Small signal diode, 215 mA, SOT-23, BAS16
Order No.: 70S0772
MPN:
BAS16
Unit Price (€ / pc.)
0.0628 € *
Available in 4 Days: 1,023,000 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0628 €
100 pcs.
0.0393 €
250 pcs.
0.0236 €
1000 pcs.
0.0157 €
3000 pcs.
0.0126 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAS16, Diotec
Features
- Very high switching speed
- Compliant to RoHS
Applications
- Signal processing
- Rectifying
- High-speed Switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 215 mA | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Rated blocking voltage | 70 V | |
| Voltage V RRM (peak reverse voltage) | 85 V | |
| Enclosure | SOT-23 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Version | small signal diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |