BA159 | Diotec Semiconductor
Fast rectifier diode, 1000 V, 1 A, DO-204AC, DO-41, BA159
Unit Price (€ / pc.)
0.0988 € *
Available: 1,570 pcs.
Available in 4 Days: 125,000 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
100 pcs.
0.0619 €
250 pcs.
0.0369 €
1000 pcs.
0.0250 €
5000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Recovery Rctifier Diode
Applications
- Rectification of medium frequencies
- Snuber or Bootstrap diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fast rectifier diode | |
| Enclosure | DO-204AC, DO-41 | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Surge blocking voltage V RMS | 1000 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| Original Packaging | Bulk with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |