AM2000 | Diotec
Rectifier diode, 1650 V, 1 A, DO-213AB, AM2000
Unit Price (€ / pc.)
0.0845 € *
Available in 4 Days: 805,000 pcs. - if ordered today
Standard SMD Rectifier Diode, AM2000, Diotec
Standard Avalanche SMD Rectifier Diode
Features
- Controlled avalanche characteristic
- High power dissipation
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 175 °C | |
Assembly | SMD | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 800 V | |
Version | rectifier diode | |
Number of diodes | 1 | |
Forward Current | 1 A | |
Enclosure | DO-213AB | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
min. operating temperature | -50 °C | |
Surge blocking voltage V RMS | 1650 V | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Original Packaging | Reel with 5,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |