AL1M | Diotec

Rectifier avalanche diode, 1100 V, 1 A, DO-213AA, AL1M

Order No.: 09S3831
EAN: 4099879040305
MPN:
AL1M
Series: AL
AL1M Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.1928 €
250 pcs.
0.1157 €
1000 pcs.
0.0771 €
2500 pcs.
0.0616 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 1000 V
Surge blocking voltage V RMS 1100 V
Enclosure DO-213AA
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Version standard avalanche diode
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15