30CTH02S | Diotec
Superfast rectifier diode, 30 A, D2PAK, 30CTH02S
Unit Price (€ / pc.)
   0.6664 €  *  
   Available in 4 Days: 2,000 pcs. - if ordered today  
 Superfast Rectifier Diode, 30CTH02S, Diotec
Superfast Efficient Rectifier Diode
Features
- Dual diode
- Common cathode
- Very low reverse recovery time
- Low forward voltage drop
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High efficient switching stages
- Free-wheeling diodes
- Commercial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Forward Current | 30 A | |
| Version | superfast rectifier diode | |
| Enclosure | D2PAK | |
| Voltage V RRM (peak reverse voltage) | 200 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| MSL | MSL 1 | 
| Original Packaging | Bar with 50 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 