2CL75 | Diotec

High voltage diode, 16000 V, 5 mA, D3x12, 2CL75

Order No.: 70S0332
MPN:
2CL75
2CL75 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2113 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,056.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2113 €

Ultrafast Recovery High Voltage Rectifier Diode, 2CL75, Diotec

Features

  • High creepage and clearance
  • High reverse voltage
  • Ultrafast reverse recovery
  • Compliant to RoHS

Applications

  • High voltage rectification at medium to high frequencies
  • Voltage multiplier
  • Microwave generators
  • Laser power supplies
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 120 °C
Forward Current 5 mA
max. operating temperature 120 °C
Voltage V RRM (peak reverse voltage) 16000 V
Assembly axial
Breakdown voltage 60 V
Number of diodes 1
min. operating temperature -40 °C
Surge blocking voltage V RMS 16000 V
Enclosure D3x12
Junction temperature (min.) -40 °C
Version high voltage diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 5,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No