1N5407 | Diotec
Rectifier diode, 800 V, DO-201, 1N5407
Unit Price (€ / pc.)
0.1511 € *
Available: 1,451 pcs.
Available in 4 Days: 59,500 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
50 pcs.
0.1095 €
250 pcs.
0.0904 €
1000 pcs.
0.0785 €
2500 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5407, 3.0 A, 800 V, DO-201, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 175 °C | |
Assembly | THT | |
Rated current | 3 A | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 800 V | |
Version | rectifier diode | |
Number of diodes | 1 | |
Enclosure | DO-201 | |
min. operating temperature | -50 °C | |
Surge blocking voltage V RMS | 800 V | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 1 piece |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |