1N5406K | Diotec Semiconductors
Rectifier diode, 600 V, 3 A, DO-15, 1N5406K
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2678 €
100 pcs.
0.1678 €
250 pcs.
0.1003 €
1000 pcs.
0.0669 €
4000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Rectifier Diode, 1N5406K, Diotec
Standard Recovery Rectifier Diode
Features
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 600 V | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Forward Current | 3 A | |
| Junction temperature (min.) | -50 °C | |
| Enclosure | DO-15 | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 4,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |