1N5406 | Diotec Semiconductors
Rectifier diode, 600 V, 3 A, DO-201, 1N5406
Unit Price (€ / pc.)
0.2380 € *
Available in 4 Days: 45,900 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
100 pcs.
0.1488 €
250 pcs.
0.0893 €
500 pcs.
0.0595 €
1700 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Rectifier Diode, 1N5406, Diotec
Standard Recovery Rectifier Diode
Features
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 600 V | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Forward Current | 3 A | |
| Junction temperature (min.) | -50 °C | |
| Enclosure | DO-201 | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 1,700 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |