1N5395 | Diotec Semiconductors

Rectifier diode, 500 V, 1.5 A, DO-15, 1N5395

Order No.: 09S5044
MPN:
1N5395
Series: 1N53..
1N5395 Diotec Semiconductors Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1038 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1038 €
100 pcs.
0.0649 €
250 pcs.
0.0389 €
1000 pcs.
0.0259 €
4000 pcs.
0.0207 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard Rectifier Diode, 1N5395, Diotec

Standard Recovery Rectifier Diode

Features

  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Surge blocking voltage V RMS 500 V
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 400 V
Number of diodes 1
min. operating temperature -50 °C
Assembly THT
Forward Current 1.5 A
Junction temperature (min.) -50 °C
Enclosure DO-15
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 4,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes