1N5393 | Diotec Semiconductors
Rectifier diode, 300 V, 1.5 A, DO-15, 1N5393
Unit Price (€ / pc.)
0.1038 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1038 €
100 pcs.
0.0649 €
250 pcs.
0.0389 €
1000 pcs.
0.0259 €
4000 pcs.
0.0207 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Rectifier Diode, 1N5393, Diotec
Standard Recovery Rectifier Diode
Features
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 300 V | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Rated blocking voltage | 160 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Forward Current | 1.5 A | |
| Junction temperature (min.) | -50 °C | |
| Enclosure | DO-15 | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 4,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |