1N5062 | Diotec Semiconductors
Rectifier diode, 800 V, DO-15, 1N5062
Unit Price (€ / pc.)
0.1038 € *
Available: 158 pcs.
Available in 4 Days: 96,000 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1038 €
100 pcs.
0.0649 €
250 pcs.
0.0389 €
1000 pcs.
0.0259 €
4000 pcs.
0.0207 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5062, 2.0 A, 800 V, DO-15, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 800 V | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| Rated blocking voltage | 800 V | |
| Number of diodes | 1 | |
| Rated current | 2 A | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Enclosure | DO-15 | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 4,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |