1N5059 | Diotec
Rectifier diode, 200 V, 2 A, DO-204AC, 1N5059
Unit Price (€ / pc.)
0.0259 € *
Available in 4 Days: 8,000 pcs. - if ordered today
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5059, 2.0 A, 200 V, DO15, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 2 A | |
| Version | standard recovery diode | |
| Enclosure | DO-204AC | |
| Voltage V RRM (peak reverse voltage) | 200 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |