1N4936 | Diotec

Fast rectifier diode, 400 V, 1 A, DO-41, 1N4936

Order No.: 70S0248
MPN:
1N4936
1N4936 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0990 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0990 €
100 pcs.
0.0619 €
250 pcs.
0.0371 €
1000 pcs.
0.0248 €
5000 pcs.
0.0198 €
*incl. VAT plus shipping costs
Subject to prior sale

Fast Recovery Rectifier Diode, 1N4936, Diotec

Features

  • Fast switching time
  • Compliant to RoHS

Applications

  • Rectification of medium frequencies
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 175 °C
Assembly THT
Breakdown voltage 1.2 V
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 400 V
Surge blocking voltage V RMS 400 V
Enclosure DO-41
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version fast rectifier diode
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15