1N4448 | Diotec
Small signal diode, 200 mA, DO-35, 1N4448
Order No.: 70S0758
MPN:
1N4448
Unit Price (€ / pc.)
0.0079 € *
Available in 4 Days: 110,000 pcs. - if ordered today
Total Price:
78.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0390 €
100 pcs.
0.0244 €
250 pcs.
0.0146 €
1000 pcs.
0.0098 €
10000 pcs.
0.0079 €
*incl. VAT plus shipping costs
Subject to prior sale
Small Signal Switching Diode, 1N4448, Diotec
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Commercial/Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 200 mA | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| Rated blocking voltage | 75 V | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Enclosure | DO-35 | |
| Junction temperature (max.) | 175 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Version | small signal diode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |