1N4148WSGW | Diotec

Small signal diode, 150 mA, SOD-323, 1N4148WSGW

Order No.: 70S0750
MPN:
1N4148WSGW
1N4148WSGW Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0419 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0419 €
100 pcs.
0.0262 €
250 pcs.
0.0157 €
1000 pcs.
0.0105 €
3000 pcs.
0.0083 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Switching Diode, 1N4148WSGW, Diotec

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Commercial/Industrial grade
Technical specifications
Filter Property Value
Forward Current 150 mA
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Rated blocking voltage 75 V
Voltage V RRM (peak reverse voltage) 100 V
Enclosure SOD-323
Junction temperature (max.) 125 °C
Number of diodes 1
Junction temperature (min.) -55 °C
Version small signal diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15