1N4148WGW | Diotec

Small signal diode, 150 mA, SOD-123, 1N4148WGW

Order No.: 70S0744
MPN:
1N4148WGW
1N4148WGW Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0390 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0390 €
100 pcs.
0.0244 €
250 pcs.
0.0146 €
1000 pcs.
0.0098 €
3000 pcs.
0.0079 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Switching Diode, 1N4148WGW, Diotec

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Commercial/Industrial grade
Technical specifications
Filter Property Value
Forward Current 150 mA
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Rated blocking voltage 75 V
Voltage V RRM (peak reverse voltage) 100 V
Enclosure SOD-123
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -55 °C
Version small signal diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15