1N4005 | Diotec Semiconductors
Rectifier diode, 600 V, 1 A, DO-41, 1N4005
Unit Price (€ / pc.)
0.0733 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0733 €
100 pcs.
0.0458 €
250 pcs.
0.0275 €
1000 pcs.
0.0183 €
5000 pcs.
0.0146 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Rectifier Diode, 1N4005, Diotec
Standard Recovery Rectifier Diode
Features
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 600 V | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Forward Current | 1 A | |
| Junction temperature (min.) | -50 °C | |
| Enclosure | DO-41 | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |