1N4004GP | Diotec
Rectifier diode, 400 V, 1 A, DO-41, 1N4004GP
Unit Price (€ / pc.)
0.0178 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Standard Rectifier Diode, 1N4004GP, Diotec
Standard Recovery Rectifier Diode
Features
- Glass passivated junction
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Special grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Rated blocking voltage | 320 V | |
| Forward Current | 1 A | |
| Enclosure | DO-41 | |
| Surge blocking voltage V RMS | 400 V | |
| Version | rectifier diode | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Junction temperature (min.) | -55 °C | |
| Number of diodes | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |