1N4001GP-AQ | Diotec Semiconductors

Rectifier diode, 50 V, 1 A, DO-41, 1N4001GP-AQ

Order No.: 09S5002
MPN:
1N4001GP-AQ
Series: 1N4000
1N4001GP-AQ Diotec Semiconductors Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
100 pcs.
0.0815 €
250 pcs.
0.0489 €
1000 pcs.
0.0326 €
5000 pcs.
0.0261 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard Rectifier Diode, 1N4001GP-AQ, Diotec

Standard Recovery Rectifier Diode

Features

  • Glass passivated junction
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Special grade
Technical specifications
Filter Property Value
Surge blocking voltage V RMS 50 V
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 50 V
Rated blocking voltage 40 V
Number of diodes 1
min. operating temperature -50 °C
Assembly THT
Forward Current 1 A
Junction temperature (min.) -55 °C
Enclosure DO-41
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes