MMFTP84W | Diotec
Diotec P-channel MOSFET, -50 V, -0.13 A, SOT-323, MMFTP84W
Unit Price (€ / pc.)
0.0317 € *
Standard delivery time from the manufacturer is: 4 Weeks
P-Channel Enhancement Mode FET, MMFTP84W, Diotec
Features
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | -50 V | |
| Max. current | -0.13 A | |
| Power loss | 250 mW | |
| Version | P-channel | |
| Enclosure | SOT-323 | |
| drain-source on resistance RDS (on) max @VGS=10V | 10 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |