MMFTP6341KW | Diotec

Diotec P-channel MOSFET, -30 V, -5 A, SOT-363, MMFTP6341KW

Order No.: 09S5756
MPN:
MMFTP6341KW
Series: MMFTP
MMFTP6341KW Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.2725 €
250 pcs.
0.1630 €
1000 pcs.
0.1090 €
3000 pcs.
0.0872 €
*incl. VAT plus shipping costs
Subject to prior sale

P-Channel Enhancement Mode FET, MMFTP6341KW, Diotec

Features

  • ESD protected Gate
  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Logic level converter
  • Drivers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
drain-source on resistance RDS (on) max @VGS=4,5V 100 mΩ
Assembly SMD
min. operating temperature -55 °C
Max. current -5 A
Gate Charge Qg @10V (nC) 1.6x10<sup>-8</sup> C
max. Voltage -30 V
Enclosure SOT-363
Power loss 1.5 W
Version P-channel
drain-source on resistance RDS (on) max @VGS=10V 59 mΩ
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15